Part Details for F426JT104J100C by KEMET Corporation
Overview of F426JT104J100C by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F426JT104J100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1184
|
Newark | 100Nf1± 5%v |Kemet F426JT104J100C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 187 |
|
$0.2840 / $0.4660 | Buy Now |
DISTI #
74M1530
|
Newark | 100Nf1 5%v |Kemet F426JT104J100C Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2010 / $0.2200 | Buy Now |
DISTI #
PHE426DJ6100JR05
|
TTI | Film Capacitors 100V 0.10uF 5% LS=5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 100 In Stock |
|
$0.2040 / $0.4100 | Buy Now |