Part Details for F426RH685J250C by KEMET Corporation
Overview of F426RH685J250C by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F426RH685J250C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M1973
|
Newark | 6.8 F Dc 5%v |Kemet F426RH685J250C Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7700 / $5.0500 | Buy Now |
DISTI #
PHE426HR7680JR06L2
|
TTI | Film Capacitors 250V 6.8uF 5% LS=37.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 119 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.1600 / $5.0600 | Buy Now |
Part Details for F426RH685J250C
F426RH685J250C CAD Models
F426RH685J250C Part Data Attributes:
|
F426RH685J250C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F426RH685J250C
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 6.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK/TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for F426RH685J250C
This table gives cross-reference parts and alternative options found for F426RH685J250C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F426RH685J250C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75IW4680504-J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F426RH685J250C vs R75IW4680504-J |
R75IW4680DQ4-J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F426RH685J250C vs R75IW4680DQ4-J |
R75IW4680AA4-J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F426RH685J250C vs R75IW4680AA4-J |
R75IR4680JM4-J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F426RH685J250C vs R75IR4680JM4-J |
R75IR4680AA4-J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F426RH685J250C vs R75IR4680AA4-J |
R75IW4680GY4-J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F426RH685J250C vs R75IW4680GY4-J |
R75IR4680GY4-J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F426RH685J250C vs R75IR4680GY4-J |
R75IW4680CK4-J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F426RH685J250C vs R75IW4680CK4-J |
R75IW4680Z34-J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F426RH685J250C vs R75IW4680Z34-J |
R75IW4680JM4-J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F426RH685J250C vs R75IW4680JM4-J |