Part Details for F42S05A by Altech Corporation
Overview of F42S05A by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F42S05A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4676
|
Newark | Recpf,30A,3P/4W,3H,380/440V |Altech F42S05A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.1600 / $71.6100 | Buy Now |
DISTI #
F42S05A-ND
|
DigiKey | RECPF30A3P4W3H380440V RED IP67PA Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.4300 | Buy Now |
DISTI #
845-F42S05A
|
Mouser Electronics | AC Power Plugs & Receptacles RECPF,30A,3P/4W,3h,380/440V | 0 |
|
$56.8100 / $63.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$46.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.3400 / $63.9900 | Buy Now |
DISTI #
10107823
|
TestEquity LLC | Altech F42S05A IP67 Wateright Straight Receptacle, Red, 3P/4W Poles, 30A, 380/440V AC | 0 |
|
$69.9000 | Buy Now |
Part Details for F42S05A
F42S05A CAD Models
F42S05A Part Data Attributes:
|
F42S05A
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
F42S05A
Altech Corporation
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.906 inch | |
Body Depth | 2.24 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for F42S05A
This table gives cross-reference parts and alternative options found for F42S05A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F42S05A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5252RD | MAINS POWER CONNECTOR | Cooper Industries | F42S05A vs 5252RD |
CR15SW | MAINS POWER CONNECTOR | Cooper Industries | F42S05A vs CR15SW |
5252RD | Mains Power Connector | Eaton Corporation | F42S05A vs 5252RD |
CR15SW | Mains Power Connector | Eaton Corporation | F42S05A vs CR15SW |
CR15SB | Mains Power Connector | Eaton Corporation | F42S05A vs CR15SB |
CR15SB | MAINS POWER CONNECTOR | Cooper Industries | F42S05A vs CR15SB |