There are no models available for this part yet.
Overview of F43KR3500ZA01K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for F43KR3500ZA01K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AC9663
|
Newark | 0,50 275V |Kemet F43KR3500ZA01K RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $2.2600 | Buy Now | |
DISTI #
399-F43KR3500ZA01K-ND
|
DigiKey | CAP FILM 0.5UF 10% 275VAC RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Box |
60 In Stock |
|
$1.6352 / $3.9800 | Buy Now | |
DISTI #
80-F43KR3500ZA01K
|
Mouser Electronics | Film Capacitors 275volts 0.5uF 10% RoHS: Compliant | 75 |
|
$1.6600 / $3.9800 | Buy Now | |
DISTI #
C1S408401902783
|
Chip1Stop | Cap RC Network 0.5uF 275VAC 10% 100 Ohm 10% 1R/1C 100C Bulk RoHS: Compliant | 200 |
|
$1.5900 | Buy Now |