Part Details for F43S557 by Altech Corporation
Overview of F43S557 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F43S557
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4699
|
Newark | Recept./ 3W-4P/63A |Altech F43S557 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.5000 / $82.3700 | Buy Now |
DISTI #
1920-F43S557-ND
|
DigiKey | RECEPT./ 3W-4P/63A Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$53.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 9 Factory Stock |
|
$54.1900 / $73.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 9 Factory Stock |
|
$54.1900 / $73.6000 | Buy Now |
DISTI #
10107846
|
TestEquity LLC | Altech F43S557 RECEPT./ 3W-4P/63A 500V/1P67/7H/BLACK | 0 |
|
$80.4000 | Buy Now |