Part Details for F448BD221J2K0C by KEMET Corporation
Overview of F448BD221J2K0C by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F448BD221J2K0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N6856
|
Newark | 220Pf Vdc 5V |Kemet F448BD221J2K0C Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4940 / $0.5360 | Buy Now |
DISTI #
F448BD221J2K0C
|
Avnet Americas | Film Capacitor, 220 pF, 700 V, 2000 V, ± 5%, Film/Foil PP, Radial Box - 2 Pin - Bulk (Alt: F448BD221J2K0C) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5254 / $0.5955 | Buy Now |
DISTI #
PHE448SB3220JR06
|
TTI | Film Capacitors 2000V 220pF 5% LS=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 3000 In Stock |
|
$0.4460 / $0.4900 | Buy Now |
DISTI #
F448BD221J2K0C
|
Avnet Americas | Film Capacitor, 220 pF, 700 V, 2000 V, ± 5%, Film/Foil PP, Radial Box - 2 Pin - Bulk (Alt: F448BD221J2K0C) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5254 / $0.5955 | Buy Now |
Part Details for F448BD221J2K0C
F448BD221J2K0C CAD Models
F448BD221J2K0C Part Data Attributes:
|
F448BD221J2K0C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F448BD221J2K0C
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00022uF, Through Hole Mount, 7122, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 700 | |
Capacitance | 0.00022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 7122 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |