Part Details for F450BD183J630C by KEMET Corporation
Overview of F450BD183J630C by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F450BD183J630C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R6090
|
Newark | 18Nf 6C 5%v |Kemet F450BD183J630C RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3760 / $0.4120 | Buy Now |
Part Details for F450BD183J630C
F450BD183J630C CAD Models
F450BD183J630C Part Data Attributes
|
F450BD183J630C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F450BD183J630C
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 7122, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for F450BD183J630C
This table gives cross-reference parts and alternative options found for F450BD183J630C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F450BD183J630C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F450BD183J630L | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F450BD183J630C vs F450BD183J630L |
F450BD183J630XLAF1 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F450BD183J630C vs F450BD183J630XLAF1 |
PHE450MB5180JR25XA | Film Capacitor, Polypropylene, 630V, 0.018uF, 7122 | KEMET Corporation | F450BD183J630C vs PHE450MB5180JR25XA |
PHE450MB5180JR25 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F450BD183J630C vs PHE450MB5180JR25 |
F450BD183J630P | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F450BD183J630C vs F450BD183J630P |
F450BD183J630A | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F450BD183J630C vs F450BD183J630A |
PHE450MB5180JR06 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 7122, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | F450BD183J630C vs PHE450MB5180JR06 |