Part Details for F450BQ394J250C by KEMET Corporation
Overview of F450BQ394J250C by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F450BQ394J250C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M2087
|
Newark | 390Nf Dc 5%v |Kemet F450BQ394J250C RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7950 / $1.0100 | Buy Now |
DISTI #
F450BQ394J250C
|
Avnet Abacus | Film Capacitor, 0.39 uF, 180 V, 250 V, � 5%, Double Metallized PP, Radial Box - 2 Pin (Alt: F450BQ394J250C) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F450BQ394J250C
F450BQ394J250C CAD Models
F450BQ394J250C Part Data Attributes
|
F450BQ394J250C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F450BQ394J250C
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, 7133, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7133 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.39 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for F450BQ394J250C
This table gives cross-reference parts and alternative options found for F450BQ394J250C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F450BQ394J250C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F450BQ394J250XLAF1 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | F450BQ394J250C vs F450BQ394J250XLAF1 |
PHE450HB6390JR17 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | F450BQ394J250C vs PHE450HB6390JR17 |
PHE450HB6390JR25 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | F450BQ394J250C vs PHE450HB6390JR25 |
F450BQ394J250A | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | F450BQ394J250C vs F450BQ394J250A |
F450BQ394J250ALR0L | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | F450BQ394J250C vs F450BQ394J250ALR0L |
PHE450HB6390JR17T1 | Film Capacitor, Polypropylene, 250V, 0.39uF, 7133 | KEMET Corporation | F450BQ394J250C vs PHE450HB6390JR17T1 |
F450BQ394J250P | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | F450BQ394J250C vs F450BQ394J250P |
PHE450HB6390JR06 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, 7133, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | F450BQ394J250C vs PHE450HB6390JR06 |
PHE450HB6390JR25XA | Film Capacitor, Polypropylene, 250V, 0.39uF, 7133 | KEMET Corporation | F450BQ394J250C vs PHE450HB6390JR25XA |
PHE450HB6390JR25X2 | Film Capacitor, Polypropylene, 250V, 0.39uF, 7133 | KEMET Corporation | F450BQ394J250C vs PHE450HB6390JR25X2 |