Part Details for F450KK472J1K0C by KEMET Corporation
Overview of F450KK472J1K0C by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F450KK472J1K0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M2197
|
Newark | 4N7F10 5%v |Kemet F450KK472J1K0C Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2290 / $0.2500 | Buy Now |
DISTI #
F450KK472J1K0C
|
Avnet Americas | Film Capacitor, 4700 pF, 600 V, 1000 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin - Bulk (Alt: F450KK472J1K0C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 13 |
|
$0.2500 / $0.2917 | Buy Now |
DISTI #
F450KK472J1K0C
|
Avnet Americas | Film Capacitor, 4700 pF, 600 V, 1000 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin - Bulk (Alt: F450KK472J1K0C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 13 |
|
$0.2500 / $0.2917 | Buy Now |
DISTI #
F450KK472J1K0C
|
Avnet Americas | Film Capacitor, 4700 pF, 600 V, 1000 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin - Bulk (Alt: F450KK472J1K0C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 13 |
|
$0.2500 / $0.2917 | Buy Now |
DISTI #
PHE450PK4470JR05
|
Avnet Abacus | Film Capacitor, 4700 pF, 600 V, 1000 V, � 5%, Double Metallized PP, Radial Box - 2 Pin (Alt: PHE450PK4470JR05) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for F450KK472J1K0C
F450KK472J1K0C CAD Models
F450KK472J1K0C Part Data Attributes
|
F450KK472J1K0C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F450KK472J1K0C
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 3920, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3920 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 375 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |