There are no models available for this part yet.
Overview of F461AK184J250R by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for F461AK184J250R by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AC0136
|
Newark | .180Uf 250V |Kemet F461AK184J250R RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2630 / $0.3260 | Buy Now | |
DISTI #
399-F461AK184J250RTB-ND
|
DigiKey | CAP FILM POLYPROP RAD Min Qty: 3200 Lead time: 31 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2918 | Buy Now | |
DISTI #
80-F461AK184J250R
|
Mouser Electronics | Film Capacitors 250V 0.18uF 5% LS=10mm RoHS: Compliant | 0 |
|
$0.3490 | Order Now |
CAD Models for F461AK184J250R by KEMET Corporation
Part Data Attributes for F461AK184J250R by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 5120
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.18 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
11 mm
|
JESD-609 Code
|
e3
|
Length
|
13 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
160 V
|
Rated (DC) Voltage (URdc)
|
250 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|
Alternate Parts for F461AK184J250R
This table gives cross-reference parts and alternative options found for F461AK184J250R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461AK184J250R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461AK184J250L | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, 5120, RADIAL LEADED | KEMET Corporation | F461AK184J250R vs F461AK184J250L |
F461AK184J250A | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, 5120, RADIAL LEADED | KEMET Corporation | F461AK184J250R vs F461AK184J250A |
F461AK184J250C | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, 5120, RADIAL LEADED | KEMET Corporation | F461AK184J250R vs F461AK184J250C |
F426AK184J250C | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F461AK184J250R vs F426AK184J250C |
F461AK184J250P | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, 5120, RADIAL LEADED | KEMET Corporation | F461AK184J250R vs F461AK184J250P |