Part Details for F461AK473J400L by KEMET Corporation
Overview of F461AK473J400L by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F461AK473J400L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC0314
|
Newark | .047Uf 400V |Kemet F461AK473J400L Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1640 / $0.2180 | Buy Now |
DISTI #
399-F461AK473J400LTR-ND
|
DigiKey | CAP FILM POLYPROP RAD Min Qty: 2400 Lead time: 31 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1999 | Buy Now |
DISTI #
80-F461AK473J400L
|
Mouser Electronics | Film Capacitors 400V 0.047uF 5% LS=10mm RoHS: Compliant | 0 |
|
$0.2000 / $0.7200 | Order Now |
Part Details for F461AK473J400L
F461AK473J400L CAD Models
F461AK473J400L Part Data Attributes:
|
F461AK473J400L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461AK473J400L
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 5120, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for F461AK473J400L
This table gives cross-reference parts and alternative options found for F461AK473J400L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461AK473J400L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4G024703F00JF00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | F461AK473J400L vs MKP4G024703F00JF00 |
MKP4G024703F00JJ00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | F461AK473J400L vs MKP4G024703F00JJ00 |
MKP4G024703F00JSSD | Film Capacitor | Wima | F461AK473J400L vs MKP4G024703F00JSSD |
MKP4G024703F00JB00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | F461AK473J400L vs MKP4G024703F00JB00 |
MKP4G024703F00JD00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | F461AK473J400L vs MKP4G024703F00JD00 |
MKP4G024703F00JI00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | F461AK473J400L vs MKP4G024703F00JI00 |
MKP4G024703F00JH00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | F461AK473J400L vs MKP4G024703F00JH00 |