Part Details for F461AP474J160L by KEMET Corporation
Overview of F461AP474J160L by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F461AP474J160L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC0527
|
Newark | .470Uf 160V |Kemet F461AP474J160L RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4000 / $0.5410 | Buy Now |
DISTI #
399-F461AP474J160LCT-ND
|
DigiKey | CAP FILM POLYPROP RAD Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1000 In Stock |
|
$0.3793 / $1.1500 | Buy Now |
DISTI #
80-F461AP474J160L
|
Mouser Electronics | Film Capacitors 160V 0.47uF 5% LS=10mm RoHS: Compliant | 1913 |
|
$0.3860 / $0.8900 | Buy Now |
Part Details for F461AP474J160L
F461AP474J160L CAD Models
F461AP474J160L Part Data Attributes
|
F461AP474J160L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461AP474J160L
KEMET Corporation
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, 5124, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for F461AP474J160L
This table gives cross-reference parts and alternative options found for F461AP474J160L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461AP474J160L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461AP474J160R | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | F461AP474J160L vs F461AP474J160R |
F461AP474J160P | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | F461AP474J160L vs F461AP474J160P |
F461AP474J160A | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | F461AP474J160L vs F461AP474J160A |