Part Details for F461BB154M160A by KEMET Corporation
Overview of F461BB154M160A by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for F461BB154M160A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC0685
|
Newark | .150Uf 160V |Kemet F461BB154M160A Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2150 / $0.2350 | Buy Now |
DISTI #
399-F461BB154M160A-ND
|
DigiKey | .150UF 160V Min Qty: 6000 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2105 | Buy Now |
DISTI #
80-F461BB154M160A
|
Mouser Electronics | Film Capacitors 160V 0.15uF 20% RoHS: Compliant | 0 |
|
$0.2270 / $0.2290 | Order Now |
Part Details for F461BB154M160A
F461BB154M160A CAD Models
F461BB154M160A Part Data Attributes
|
F461BB154M160A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461BB154M160A
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for F461BB154M160A
This table gives cross-reference parts and alternative options found for F461BB154M160A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461BB154M160A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461BB154M160Z | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461BB154M160A vs F461BB154M160Z |
F461BB154M160L | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461BB154M160A vs F461BB154M160L |
F461BB154M160P | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461BB154M160A vs F461BB154M160P |
F461BB154M160ALR0L | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461BB154M160A vs F461BB154M160ALR0L |