Part Details for F461BB274K160L by KEMET Corporation
Overview of F461BB274K160L by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F461BB274K160L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC0869
|
Newark | .270Uf 160V |Kemet F461BB274K160L RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2590 / $0.3460 | Buy Now |
DISTI #
399-F461BB274K160LTR-ND
|
DigiKey | CAP FILM POLYPROP RAD Min Qty: 3000 Lead time: 31 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2873 | Buy Now |
DISTI #
80-F461BB274K160L
|
Mouser Electronics | Film Capacitors 160V 0.27uF 10% RoHS: Compliant | 538 |
|
$0.2720 / $0.8500 | Buy Now |
Part Details for F461BB274K160L
F461BB274K160L CAD Models
F461BB274K160L Part Data Attributes
|
F461BB274K160L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461BB274K160L
KEMET Corporation
Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, 7116, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for F461BB274K160L
This table gives cross-reference parts and alternative options found for F461BB274K160L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461BB274K160L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461BB274K160C | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, 7116, RADIAL LEADED | KEMET Corporation | F461BB274K160L vs F461BB274K160C |
F461BB274K160Z | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, 7116, RADIAL LEADED | KEMET Corporation | F461BB274K160L vs F461BB274K160Z |
F461BB274K160P | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, 7116, RADIAL LEADED | KEMET Corporation | F461BB274K160L vs F461BB274K160P |
F461BB274K160ZL32K | Film Capacitor, | KEMET Corporation | F461BB274K160L vs F461BB274K160ZL32K |
F461BB274K160ALR0L | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, 7116, RADIAL LEADED | KEMET Corporation | F461BB274K160L vs F461BB274K160ALR0L |
F461BB274K160A | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, 7116, RADIAL LEADED | KEMET Corporation | F461BB274K160L vs F461BB274K160A |