Part Details for F461BC334J160R by KEMET Corporation
Overview of F461BC334J160R by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F461BC334J160R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC1131
|
Newark | .330Uf 160V |Kemet F461BC334J160R RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2820 / $0.3490 | Buy Now |
DISTI #
399-F461BC334J160RTB-ND
|
DigiKey | CAP FILM POLYPROP RAD Min Qty: 3200 Lead time: 31 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3103 | Buy Now |
DISTI #
80-F461BC334J160R
|
Mouser Electronics | Film Capacitors 160V 0.33uF 5% RoHS: Compliant | 0 |
|
$0.2980 | Order Now |
Part Details for F461BC334J160R
F461BC334J160R CAD Models
F461BC334J160R Part Data Attributes
|
F461BC334J160R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461BC334J160R
KEMET Corporation
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7120, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for F461BC334J160R
This table gives cross-reference parts and alternative options found for F461BC334J160R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461BC334J160R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461BC334J160P | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | F461BC334J160R vs F461BC334J160P |
F461BC334J160Z | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | F461BC334J160R vs F461BC334J160Z |
F461BC334J160A | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | F461BC334J160R vs F461BC334J160A |
F461BC334J160L | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | F461BC334J160R vs F461BC334J160L |
F461BC334J160ZL32K | Film Capacitor, | KEMET Corporation | F461BC334J160R vs F461BC334J160ZL32K |
F461BC334J160ALR0L | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | F461BC334J160R vs F461BC334J160ALR0L |