Part Details for F461BC473M630A by KEMET Corporation
Overview of F461BC473M630A by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for F461BC473M630A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC1197
|
Newark | .047Uf 630V |Kemet F461BC473M630A RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1860 / $0.2040 | Buy Now |
DISTI #
399-F461BC473M630A-ND
|
DigiKey | .047UF 630V Min Qty: 5000 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1989 | Buy Now |
DISTI #
80-F461BC473M630A
|
Mouser Electronics | Film Capacitors 630V 47000pF 20% RoHS: Compliant | 0 |
|
$0.1930 | Order Now |
Part Details for F461BC473M630A
F461BC473M630A CAD Models
F461BC473M630A Part Data Attributes
|
F461BC473M630A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461BC473M630A
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for F461BC473M630A
This table gives cross-reference parts and alternative options found for F461BC473M630A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461BC473M630A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75PI2470AA30M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, 7120, | KEMET Corporation | F461BC473M630A vs R75PI2470AA30M |
R75PI24705030M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, 7120, | KEMET Corporation | F461BC473M630A vs R75PI24705030M |
F461BC473M630C | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461BC473M630A vs F461BC473M630C |
R75PI2470DQ30M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, 7120, | KEMET Corporation | F461BC473M630A vs R75PI2470DQ30M |
R75PI24704030M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, 7120, | KEMET Corporation | F461BC473M630A vs R75PI24704030M |
75PI2470JM30M | Film Capacitor, | KEMET Corporation | F461BC473M630A vs 75PI2470JM30M |
R75PI2470JH30M | Film Capacitor, | KEMET Corporation | F461BC473M630A vs R75PI2470JH30M |
75PI2470GY30M | Film Capacitor, | KEMET Corporation | F461BC473M630A vs 75PI2470GY30M |
75PI24705030M | Film Capacitor, | KEMET Corporation | F461BC473M630A vs 75PI24705030M |
75PI2470JE30M | Film Capacitor, | KEMET Corporation | F461BC473M630A vs 75PI2470JE30M |