There are no models available for this part yet.
Overview of F461BC823K400R by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for F461BC823K400R by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AC1283
|
Newark | .082Uf 400V |Kemet F461BC823K400R RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1920 / $0.2100 | Buy Now | |
DISTI #
399-F461BC823K400RTB-ND
|
DigiKey | CAP FILM POLYPROP RAD Min Qty: 3200 Lead time: 31 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2121 | Buy Now | |
DISTI #
80-F461BC823K400R
|
Mouser Electronics | Film Capacitors 400V 82000pF 10% RoHS: Compliant | 0 |
|
$0.2130 / $0.6700 | Order Now |
CAD Models for F461BC823K400R by KEMET Corporation
Part Data Attributes for F461BC823K400R by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 7120
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.082 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
11 mm
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
220 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|
Alternate Parts for F461BC823K400R
This table gives cross-reference parts and alternative options found for F461BC823K400R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461BC823K400R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75MI28205030K | Film Capacitor, | KEMET Corporation | F461BC823K400R vs 75MI28205030K |
75MI2820CK30K | Film Capacitor, | KEMET Corporation | F461BC823K400R vs 75MI2820CK30K |
75MI2820JB30K | Film Capacitor, | KEMET Corporation | F461BC823K400R vs 75MI2820JB30K |
R75MI2820CK30K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.082uF, 7120, | KEMET Corporation | F461BC823K400R vs R75MI2820CK30K |
75MI2820GY30K | Film Capacitor, | KEMET Corporation | F461BC823K400R vs 75MI2820GY30K |
F461BC823K400P | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | F461BC823K400R vs F461BC823K400P |
R75MI2820JE30K | Film Capacitor, | KEMET Corporation | F461BC823K400R vs R75MI2820JE30K |
R75MI2820JA30K | Film Capacitor, | KEMET Corporation | F461BC823K400R vs R75MI2820JA30K |
75MI2820JA30K | Film Capacitor, | KEMET Corporation | F461BC823K400R vs 75MI2820JA30K |
R75MI28205030K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.082uF, 7120, | KEMET Corporation | F461BC823K400R vs R75MI28205030K |