Part Details for F461BC823M400Z by KEMET Corporation
Overview of F461BC823M400Z by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for F461BC823M400Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC1289
|
Newark | .082Uf 400V |Kemet F461BC823M400Z Min Qty: 1139 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1900 / $0.2080 | Buy Now |
DISTI #
399-F461BC823M400Z-ND
|
DigiKey | .082UF 400V Min Qty: 4556 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2210 | Buy Now |
DISTI #
80-F461BC823M400Z
|
Mouser Electronics | Film Capacitors 400V 82000pF 20% RoHS: Compliant | 0 |
|
$0.1980 | Order Now |
Part Details for F461BC823M400Z
F461BC823M400Z CAD Models
F461BC823M400Z Part Data Attributes
|
F461BC823M400Z
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461BC823M400Z
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for F461BC823M400Z
This table gives cross-reference parts and alternative options found for F461BC823M400Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461BC823M400Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461BC823M400A | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461BC823M400Z vs F461BC823M400A |
F461BC823M400P | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461BC823M400Z vs F461BC823M400P |
F461BC823M400L | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461BC823M400Z vs F461BC823M400L |