Part Details for F461BG334J250R by KEMET Corporation
Overview of F461BG334J250R by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F461BG334J250R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC1485
|
Newark | .330Uf 250V |Kemet F461BG334J250R RoHS: Not Compliant Min Qty: 680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2510 / $0.3110 | Buy Now |
DISTI #
399-F461BG334J250RTB-ND
|
DigiKey | CAP FILM POLYPROP RAD Min Qty: 2720 Lead time: 31 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2837 | Buy Now |
DISTI #
80-F461BG334J250R
|
Mouser Electronics | Film Capacitors 250V 0.33uF 5% RoHS: Compliant | 1254 |
|
$0.2480 / $0.7900 | Buy Now |
Part Details for F461BG334J250R
F461BG334J250R CAD Models
F461BG334J250R Part Data Attributes
|
F461BG334J250R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461BG334J250R
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7124, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for F461BG334J250R
This table gives cross-reference parts and alternative options found for F461BG334J250R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461BG334J250R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F426BG334J250C | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F461BG334J250R vs F426BG334J250C |
R75II3330GY40J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, 7124, | KEMET Corporation | F461BG334J250R vs R75II3330GY40J |
R75II33304040J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, 7124, | KEMET Corporation | F461BG334J250R vs R75II33304040J |
75II3330GY40J | Film Capacitor, | KEMET Corporation | F461BG334J250R vs 75II3330GY40J |
F461BG334J250L | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | F461BG334J250R vs F461BG334J250L |
R75II3330JH40J | Film Capacitor, | KEMET Corporation | F461BG334J250R vs R75II3330JH40J |
R75II3330JM40J | Film Capacitor, | KEMET Corporation | F461BG334J250R vs R75II3330JM40J |
F461BG334J250Z | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | F461BG334J250R vs F461BG334J250Z |
F461BG334J250P | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | F461BG334J250R vs F461BG334J250P |
R75II3330JB40J | Film Capacitor, | KEMET Corporation | F461BG334J250R vs R75II3330JB40J |