Part Details for F461BK124M630A by KEMET Corporation
Overview of F461BK124M630A by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for F461BK124M630A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC1608
|
Newark | .120Uf 630V |Kemet F461BK124M630A Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2750 / $0.3410 | Buy Now |
DISTI #
399-F461BK124M630A-ND
|
DigiKey | .120UF 630V Min Qty: 3200 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2894 | Buy Now |
DISTI #
80-F461BK124M630A
|
Mouser Electronics | Film Capacitors 630V 0.12uF 20% RoHS: Compliant | 0 |
|
$0.2920 | Order Now |
Part Details for F461BK124M630A
F461BK124M630A CAD Models
F461BK124M630A Part Data Attributes
|
F461BK124M630A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461BK124M630A
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7130 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
Alternate Parts for F461BK124M630A
This table gives cross-reference parts and alternative options found for F461BK124M630A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461BK124M630A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461BK124M630ALR0L | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461BK124M630A vs F461BK124M630ALR0L |
F461BK124M630C | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461BK124M630A vs F461BK124M630C |
F461BK124M630P | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461BK124M630A vs F461BK124M630P |