Part Details for F461BS105F250Z by KEMET Corporation
Overview of F461BS105F250Z by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for F461BS105F250Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC2007
|
Newark | 1.00Uf 250V |Kemet F461BS105F250Z Min Qty: 561 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for F461BS105F250Z
F461BS105F250Z CAD Models
F461BS105F250Z Part Data Attributes
|
F461BS105F250Z
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461BS105F250Z
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 1uF, 7139
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7139 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
Length | 18 mm | |
Manufacturer Series | F461 | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 1% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | F461 | |
Size Code | 7139 | |
Terminal Pitch | 15 mm | |
Width | 10 mm |
Alternate Parts for F461BS105F250Z
This table gives cross-reference parts and alternative options found for F461BS105F250Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461BS105F250Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461BS105F250L | Film Capacitor, Polypropylene, 250V, 1uF, 7139 | KEMET Corporation | F461BS105F250Z vs F461BS105F250L |