There are no models available for this part yet.
Overview of F461BY225K160L by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for F461BY225K160L by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AC2256
|
Newark | 2.20Uf 160V |Kemet F461BY225K160L RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9540 / $1.2900 | Buy Now | |
DISTI #
399-F461BY225K160LCT-ND
|
DigiKey | CAP FILM 2.2UF 10% 160VDC RADIAL Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2527 In Stock |
|
$0.8672 / $2.5600 | Buy Now | |
DISTI #
80-F461BY225K160L
|
Mouser Electronics | Film Capacitors 160V 2.2uF 10% RoHS: Compliant | 579 |
|
$0.9780 / $2.5600 | Buy Now | |
DISTI #
F461BY225K160L
|
TTI | Film Capacitors 160V 2.2uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.9300 / $0.9800 | Buy Now |
CAD Models for F461BY225K160L by KEMET Corporation
Part Data Attributes for F461BY225K160L by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 7143
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Samacsys Manufacturer
|
KEMET
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
19 mm
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR, 14 INCH
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
90 V
|
Rated (DC) Voltage (URdc)
|
160 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
11 mm
|
Alternate Parts for F461BY225K160L
This table gives cross-reference parts and alternative options found for F461BY225K160L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461BY225K160L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461BY225K160A | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | F461BY225K160L vs F461BY225K160A |
F461BY225K160P | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | F461BY225K160L vs F461BY225K160P |
F461BY225K160R | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | F461BY225K160L vs F461BY225K160R |
F461BY225K160Z | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | F461BY225K160L vs F461BY225K160Z |