Part Details for F461BY274J630C by KEMET Corporation
Overview of F461BY274J630C by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F461BY274J630C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC2279
|
Newark | .270Uf 630V |Kemet F461BY274J630C RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4880 / $0.7020 | Buy Now |
DISTI #
399-F461BY274J630C-ND
|
DigiKey | CAP FILM POLYPROP RAD Min Qty: 1800 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5222 | Buy Now |
DISTI #
80-F461BY274J630C
|
Mouser Electronics | Film Capacitors 630V 0.27uF 5% RoHS: Compliant | 0 |
|
$0.5010 | Order Now |
Part Details for F461BY274J630C
F461BY274J630C CAD Models
F461BY274J630C Part Data Attributes
|
F461BY274J630C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461BY274J630C
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, 7143, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7143 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for F461BY274J630C
This table gives cross-reference parts and alternative options found for F461BY274J630C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461BY274J630C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75PI3270JM30J | Film Capacitor, | KEMET Corporation | F461BY274J630C vs 75PI3270JM30J |
F461BY274J630L | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | F461BY274J630C vs F461BY274J630L |
75PI3270CK30J | Film Capacitor, | KEMET Corporation | F461BY274J630C vs 75PI3270CK30J |
75PI32705030J | Film Capacitor, | KEMET Corporation | F461BY274J630C vs 75PI32705030J |
75PI3270JB30J | Film Capacitor, | KEMET Corporation | F461BY274J630C vs 75PI3270JB30J |
75PI32704030J | Film Capacitor, | KEMET Corporation | F461BY274J630C vs 75PI32704030J |
F461BY274J630A | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | F461BY274J630C vs F461BY274J630A |
F461BY274J630Z | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | F461BY274J630C vs F461BY274J630Z |
R75PI3270JM30J | Film Capacitor, | KEMET Corporation | F461BY274J630C vs R75PI3270JM30J |
R75PI3270JB30J | Film Capacitor, | KEMET Corporation | F461BY274J630C vs R75PI3270JB30J |