Part Details for F461BY274M630C by KEMET Corporation
Overview of F461BY274M630C by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for F461BY274M630C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC2289
|
Newark | .270Uf 630V |Kemet F461BY274M630C RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4580 / $0.6590 | Buy Now |
DISTI #
399-F461BY274M630C-ND
|
DigiKey | .270UF 630V Min Qty: 1800 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5210 | Buy Now |
DISTI #
80-F461BY274M630C
|
Mouser Electronics | Film Capacitors 630V 0.27uF 20% RoHS: Compliant | 0 |
|
$0.4720 | Order Now |
Part Details for F461BY274M630C
F461BY274M630C CAD Models
F461BY274M630C Part Data Attributes
|
F461BY274M630C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461BY274M630C
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7143 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for F461BY274M630C
This table gives cross-reference parts and alternative options found for F461BY274M630C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461BY274M630C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75PI3270JA30M | Film Capacitor, | KEMET Corporation | F461BY274M630C vs R75PI3270JA30M |
75PI3270JB30M | Film Capacitor, | KEMET Corporation | F461BY274M630C vs 75PI3270JB30M |
R75PI3270DQ30M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.27uF, 7143, | KEMET Corporation | F461BY274M630C vs R75PI3270DQ30M |
R75PI3270JE30M | Film Capacitor, | KEMET Corporation | F461BY274M630C vs R75PI3270JE30M |
75PI3270DQ30M | Film Capacitor, | KEMET Corporation | F461BY274M630C vs 75PI3270DQ30M |
75PI3270JA30M | Film Capacitor, | KEMET Corporation | F461BY274M630C vs 75PI3270JA30M |
R75PI3270JH30M | Film Capacitor, | KEMET Corporation | F461BY274M630C vs R75PI3270JH30M |
75PI3270CK30M | Film Capacitor, | KEMET Corporation | F461BY274M630C vs 75PI3270CK30M |
R75PI32704030M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.27uF, 7143, | KEMET Corporation | F461BY274M630C vs R75PI32704030M |
R75PI3270AA30M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.27uF, 7143, | KEMET Corporation | F461BY274M630C vs R75PI3270AA30M |