Part Details for F461BY824J400C by KEMET Corporation
Overview of F461BY824J400C by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for F461BY824J400C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC2458
|
Newark | .820Uf 400V |Kemet F461BY824J400C Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6460 / $0.9300 | Buy Now |
DISTI #
399-F461BY824J400C-ND
|
DigiKey | CAP FILM POLYPROP RAD Min Qty: 1800 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6969 | Buy Now |
DISTI #
80-F461BY824J400C
|
Mouser Electronics | Film Capacitors 400V 0.82uF 5% RoHS: Compliant | 0 |
|
$0.6960 | Order Now |
Part Details for F461BY824J400C
F461BY824J400C CAD Models
F461BY824J400C Part Data Attributes
|
F461BY824J400C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461BY824J400C
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, 7143, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7143 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.82 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |