Part Details for F461DB154M630L by KEMET Corporation
Overview of F461DB154M630L by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for F461DB154M630L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC2560
|
Newark | .150Uf 630V |Kemet F461DB154M630L Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.4060 | Buy Now |
DISTI #
399-F461DB154M630LTR-ND
|
DigiKey | .150UF 630V Min Qty: 1200 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3697 | Buy Now |
DISTI #
80-F461DB154M630L
|
Mouser Electronics | Film Capacitors 630V 0.15uF 20% RoHS: Compliant | 0 |
|
$0.3610 / $0.7800 | Order Now |
Part Details for F461DB154M630L
F461DB154M630L CAD Models
F461DB154M630L Part Data Attributes
|
F461DB154M630L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461DB154M630L
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for F461DB154M630L
This table gives cross-reference parts and alternative options found for F461DB154M630L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461DB154M630L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461DB154M630F | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461DB154M630L vs F461DB154M630F |
F461DB154M630H | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461DB154M630L vs F461DB154M630H |
F461DB154M630Z | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461DB154M630L vs F461DB154M630Z |
F461DB154M630P | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461DB154M630L vs F461DB154M630P |
F461DB154M630R | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461DB154M630L vs F461DB154M630R |