There are no models available for this part yet.
Overview of F461DI184J630L by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for F461DI184J630L by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AC2768
|
Newark | .180Uf 630V |Kemet F461DI184J630L RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3810 / $0.5070 | Buy Now | |
DISTI #
399-F461DI184J630LTR-ND
|
DigiKey | CAP FILM POLYPROP RAD Min Qty: 1000 Lead time: 31 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4365 | Buy Now | |
DISTI #
80-F461DI184J630L
|
Mouser Electronics | Film Capacitors 630V 0.18uF 5% RoHS: Compliant | 955 |
|
$0.4010 / $1.1100 | Buy Now |
CAD Models for F461DI184J630L by KEMET Corporation
Part Data Attributes for F461DI184J630L by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.18 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
16 mm
|
JESD-609 Code
|
e3
|
Length
|
26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR, 14 INCH
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
250 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
7 mm
|
Alternate Parts for F461DI184J630L
This table gives cross-reference parts and alternative options found for F461DI184J630L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461DI184J630L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461DI184J630ZLH0J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.18uF, | KEMET Corporation | F461DI184J630L vs F461DI184J630ZLH0J |
F461DI184J630P | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F461DI184J630L vs F461DI184J630P |
F461DI184J630H | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461DI184J630L vs F461DI184J630H |
F461DI184J630ZL32K | Film Capacitor, | KEMET Corporation | F461DI184J630L vs F461DI184J630ZL32K |
F461DI184J630Z | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F461DI184J630L vs F461DI184J630Z |
F461DI184J630F | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461DI184J630L vs F461DI184J630F |