Part Details for F461DM155F250L by KEMET Corporation
Overview of F461DM155F250L by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for F461DM155F250L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC2905
|
Newark | 1.50Uf 250V |Kemet F461DM155F250L RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Polypropylene Film Capacitor - 1.5uF ±1% - 250VDC - +85°C - 22.5mm Lead Spacing - Tape&Reel RoHS: Compliant |
600 Partner Stock |
|
$1.5300 / $2.1300 | Buy Now |
DISTI #
66722762
|
Verical | Cap Film 1.5uF 250V PP 1% (26 X 9 X 18.5mm) Radial Wound 22.5mm 105°C T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 600 |
|
$1.6200 / $1.7200 | Buy Now |
Part Details for F461DM155F250L
F461DM155F250L CAD Models
F461DM155F250L Part Data Attributes
|
F461DM155F250L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461DM155F250L
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
Alternate Parts for F461DM155F250L
This table gives cross-reference parts and alternative options found for F461DM155F250L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461DM155F250L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461DM155F250ZLH0J | Film Capacitor, Polypropylene, 250V, 1% +Tol, 1% -Tol, 1.5uF, | KEMET Corporation | F461DM155F250L vs F461DM155F250ZLH0J |
F461DM155F250F | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461DM155F250L vs F461DM155F250F |
F461DM155F250R | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461DM155F250L vs F461DM155F250R |
F461DM155F250H | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461DM155F250L vs F461DM155F250H |
F461DM155F250Z | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461DM155F250L vs F461DM155F250Z |