Part Details for F461DY475J250ZLH0J by KEMET Corporation
Overview of F461DY475J250ZLH0J by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for F461DY475J250ZLH0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9204
|
Newark | Cap, 4.7µf, 250V, 5%, Pp, Radial, Capacitance:4.7µf, Voltage Rating:250V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:F461 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet F461DY475J250ZLH0J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$1.2300 / $2.8600 | Buy Now |
DISTI #
F461DY475J250ZLH0J
|
TME | Capacitor: polypropylene, F46, 4.7uF, 26x24.5x15.5mm, THT, ±5% Min Qty: 252 | 0 |
|
$1.5000 | RFQ |
DISTI #
F461DY475J250ZLH0J
|
Avnet Abacus | (Alt: F461DY475J250ZLH0J) RoHS: Compliant Min Qty: 1008 Package Multiple: 252 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F461DY475J250ZLH0J
F461DY475J250ZLH0J CAD Models
F461DY475J250ZLH0J Part Data Attributes
|
F461DY475J250ZLH0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461DY475J250ZLH0J
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24.5 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | PIZZA PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 15.5 mm |
Alternate Parts for F461DY475J250ZLH0J
This table gives cross-reference parts and alternative options found for F461DY475J250ZLH0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461DY475J250ZLH0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461DY475J250Z | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F461DY475J250ZLH0J vs F461DY475J250Z |
F461DY475J250H | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461DY475J250ZLH0J vs F461DY475J250H |
F461DY475J250R | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F461DY475J250ZLH0J vs F461DY475J250R |
F461DY475J250F | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461DY475J250ZLH0J vs F461DY475J250F |
F461DY475J250L | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F461DY475J250ZLH0J vs F461DY475J250L |
F426DY475J250C | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F461DY475J250ZLH0J vs F426DY475J250C |