Part Details for F461DY565J250L by KEMET Corporation
Overview of F461DY565J250L by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F461DY565J250L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC3375
|
Newark | 5.60Uf 250V |Kemet F461DY565J250L RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3400 | Buy Now |
Part Details for F461DY565J250L
F461DY565J250L CAD Models
F461DY565J250L Part Data Attributes
|
F461DY565J250L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461DY565J250L
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 5.6 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24.5 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 15.5 mm |
Alternate Parts for F461DY565J250L
This table gives cross-reference parts and alternative options found for F461DY565J250L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461DY565J250L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461DY565J250ZL32K | Film Capacitor, | KEMET Corporation | F461DY565J250L vs F461DY565J250ZL32K |
F461DY565J250ZLH0J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 5.6uF, | KEMET Corporation | F461DY565J250L vs F461DY565J250ZLH0J |
F461DY565J250H | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461DY565J250L vs F461DY565J250H |
F461DY565J250P | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F461DY565J250L vs F461DY565J250P |
F461DY565J250F | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461DY565J250L vs F461DY565J250F |