There are no models available for this part yet.
Overview of F461DY565J250Z by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for F461DY565J250Z by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80-F461DY565J250Z
|
Mouser Electronics | Film Capacitors 250V 5.6uF 5% RoHS: Compliant | 0 |
|
$1.2800 / $1.3800 | Order Now |
CAD Models for F461DY565J250Z by KEMET Corporation
Part Data Attributes for F461DY565J250Z by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
5.6 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
24.5 mm
|
Length
|
26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
PIZZA PACK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
160 V
|
Rated (DC) Voltage (URdc)
|
250 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
15.5 mm
|
Alternate Parts for F461DY565J250Z
This table gives cross-reference parts and alternative options found for F461DY565J250Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461DY565J250Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461DY565J250ZL32K | Film Capacitor, | KEMET Corporation | F461DY565J250Z vs F461DY565J250ZL32K |
F461DY565J250ZLH0J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 5.6uF, | KEMET Corporation | F461DY565J250Z vs F461DY565J250ZLH0J |
F461DY565J250H | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461DY565J250Z vs F461DY565J250H |
F461DY565J250P | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F461DY565J250Z vs F461DY565J250P |
F461DY565J250F | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461DY565J250Z vs F461DY565J250F |