Part Details for F461DY565K250Z by KEMET Corporation
Overview of F461DY565K250Z by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F461DY565K250Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-F461DY565K250Z
|
Mouser Electronics | Film Capacitors 250V 5.6uF 10% RoHS: Compliant | 0 |
|
$1.2400 / $1.3300 | Order Now |
Part Details for F461DY565K250Z
F461DY565K250Z CAD Models
F461DY565K250Z Part Data Attributes
|
F461DY565K250Z
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461DY565K250Z
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 5.6 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24.5 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | PIZZA PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 15.5 mm |
Alternate Parts for F461DY565K250Z
This table gives cross-reference parts and alternative options found for F461DY565K250Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461DY565K250Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461DY565K250ZL32K | Film Capacitor, | KEMET Corporation | F461DY565K250Z vs F461DY565K250ZL32K |
F461DY565K250L | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F461DY565K250Z vs F461DY565K250L |
F461DY565K250H | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461DY565K250Z vs F461DY565K250H |
F461DY565K250R | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F461DY565K250Z vs F461DY565K250R |