Part Details for F461DY565M250Z by KEMET Corporation
Overview of F461DY565M250Z by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for F461DY565M250Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC3382
|
Newark | 5.60Uf 250V |Kemet F461DY565M250Z RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $2.1800 | Buy Now |
DISTI #
399-F461DY565M250Z-ND
|
DigiKey | 5.60UF 250V Min Qty: 1008 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6203 | Buy Now |
DISTI #
80-F461DY565M250Z
|
Mouser Electronics | Film Capacitors 250V 5.6uF 20% RoHS: Compliant | 0 |
|
$1.8200 | Order Now |
Part Details for F461DY565M250Z
F461DY565M250Z CAD Models
F461DY565M250Z Part Data Attributes
|
F461DY565M250Z
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461DY565M250Z
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 5.6 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24.5 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 15.5 mm |
Alternate Parts for F461DY565M250Z
This table gives cross-reference parts and alternative options found for F461DY565M250Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461DY565M250Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461DY565M250ZLH0J | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 5.6uF, | KEMET Corporation | F461DY565M250Z vs F461DY565M250ZLH0J |
F461DY565M250P | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461DY565M250Z vs F461DY565M250P |
F461DY565M250H | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461DY565M250Z vs F461DY565M250H |
F461DY565M250R | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461DY565M250Z vs F461DY565M250R |