Part Details for F461JT223K630A by KEMET Corporation
Overview of F461JT223K630A by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for F461JT223K630A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9212
|
Newark | Cap, 0.022Μf, 630V, 10%, Pp, Radial, Capacitance:22000Pf, Voltage Rating:630V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Product Range:F461 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet F461JT223K630A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 133 |
|
$0.2030 / $0.4490 | Buy Now |
DISTI #
399-F461JT223K630A-ND
|
DigiKey | CAP FILM POLYPROP RAD Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
F461JT223K630A
|
TME | Capacitor: polypropylene, F46, 22nF, 7.2x11x6mm, THT, ±10%, 5mm Min Qty: 1000 | 0 |
|
$0.2290 | RFQ |
DISTI #
F461JT223K630A
|
Avnet Abacus | (Alt: F461JT223K630A) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F461JT223K630A
F461JT223K630A CAD Models
F461JT223K630A Part Data Attributes
|
F461JT223K630A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461JT223K630A
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 2824, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |