Part Details for F461KJ273K400A by KEMET Corporation
Overview of F461KJ273K400A by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F461KJ273K400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC4988
|
Newark | .027Uf 400V |Kemet F461KJ273K400A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1590 / $0.1760 | Buy Now |
DISTI #
399-F461KJ273K400A-ND
|
DigiKey | CAP FILM POLYPROP RAD Min Qty: 4000 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1726 | Buy Now |
DISTI #
80-F461KJ273K400A
|
Mouser Electronics | Film Capacitors 400V 0.027uF 10% LS=7.5mm RoHS: Compliant | 0 |
|
$0.1590 / $0.6400 | Order Now |
Part Details for F461KJ273K400A
F461KJ273K400A CAD Models
F461KJ273K400A Part Data Attributes
|
F461KJ273K400A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461KJ273K400A
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, 3920, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3920 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for F461KJ273K400A
This table gives cross-reference parts and alternative options found for F461KJ273K400A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461KJ273K400A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75MD22704040K | Film Capacitor, | KEMET Corporation | F461KJ273K400A vs 75MD22704040K |
F461KJ273K400C | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, 3920, RADIAL LEADED | KEMET Corporation | F461KJ273K400A vs F461KJ273K400C |
75MD22705040K | Film Capacitor, | KEMET Corporation | F461KJ273K400A vs 75MD22705040K |
75MD2270JE40K | Film Capacitor, | KEMET Corporation | F461KJ273K400A vs 75MD2270JE40K |
R75MD2270JE40K | Film Capacitor, | KEMET Corporation | F461KJ273K400A vs R75MD2270JE40K |
R75MD2270JA40K | Film Capacitor, | KEMET Corporation | F461KJ273K400A vs R75MD2270JA40K |
R75MD2270JM40K | Film Capacitor, | KEMET Corporation | F461KJ273K400A vs R75MD2270JM40K |
R75MD2270JH40K | Film Capacitor, | KEMET Corporation | F461KJ273K400A vs R75MD2270JH40K |
R75MD2270DQ40K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.027uF, 3920, | KEMET Corporation | F461KJ273K400A vs R75MD2270DQ40K |
75MD2270DQ40K | Film Capacitor, | KEMET Corporation | F461KJ273K400A vs 75MD2270DQ40K |