There are no models available for this part yet.
Overview of F461KM273K630R by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for F461KM273K630R by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AC5206
|
Newark | .027Uf 630V |Kemet F461KM273K630R RoHS: Not Compliant Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1920 / $0.2100 | Buy Now | |
DISTI #
399-F461KM273K630RTB-ND
|
DigiKey | CAP FILM POLYPROP RAD Min Qty: 5400 Lead time: 31 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2095 | Buy Now | |
DISTI #
80-F461KM273K630R
|
Mouser Electronics | Film Capacitors 630V 0.027uF 10% LS=7.5mm RoHS: Compliant | 0 |
|
$0.1970 | Order Now |
CAD Models for F461KM273K630R by KEMET Corporation
Part Data Attributes for F461KM273K630R by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 4124
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.027 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
12 mm
|
Length
|
10.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
250 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
6 mm
|
Alternate Parts for F461KM273K630R
This table gives cross-reference parts and alternative options found for F461KM273K630R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461KM273K630R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75PD227040A0K | Film Capacitor, | KEMET Corporation | F461KM273K630R vs R75PD227040A0K |
R75PD2270JEA0K | Film Capacitor, | KEMET Corporation | F461KM273K630R vs R75PD2270JEA0K |
R75PD227050A0K | Film Capacitor, | KEMET Corporation | F461KM273K630R vs R75PD227050A0K |
R75PD2270JHA0K | Film Capacitor, | KEMET Corporation | F461KM273K630R vs R75PD2270JHA0K |
75PD2270Z3A0K | Film Capacitor, | KEMET Corporation | F461KM273K630R vs 75PD2270Z3A0K |
R75PD2270Z3A0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.027uF, 4124, | KEMET Corporation | F461KM273K630R vs R75PD2270Z3A0K |
R75PD2270AAA0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.027uF, 4124, | KEMET Corporation | F461KM273K630R vs R75PD2270AAA0K |
R75PD2270JAA0K | Film Capacitor, | KEMET Corporation | F461KM273K630R vs R75PD2270JAA0K |
C322J273K30C000 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.027uF, 4124, | Xiamen Faratronic Co Ltd | F461KM273K630R vs C322J273K30C000 |
F461KM273K630A | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, 4124, RADIAL LEADED | KEMET Corporation | F461KM273K630R vs F461KM273K630A |