Part Details for F461KM393M630R by KEMET Corporation
Overview of F461KM393M630R by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for F461KM393M630R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC5282
|
Newark | .039Uf 630V |Kemet F461KM393M630R Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2070 / $0.2260 | Buy Now |
DISTI #
399-F461KM393M630RTB-ND
|
DigiKey | .039UF 630V Min Qty: 5400 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2128 | Buy Now |
Part Details for F461KM393M630R
F461KM393M630R CAD Models
F461KM393M630R Part Data Attributes
|
F461KM393M630R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461KM393M630R
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for F461KM393M630R
This table gives cross-reference parts and alternative options found for F461KM393M630R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461KM393M630R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461KM393M630A | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461KM393M630R vs F461KM393M630A |
F461KM393M630ALL0L | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461KM393M630R vs F461KM393M630ALL0L |
F461KM393M630C | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461KM393M630R vs F461KM393M630C |