There are no models available for this part yet.
Overview of F461RD226J160Z by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for F461RD226J160Z by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AC5451
|
Newark | 22.0Uf 160V |Kemet F461RD226J160Z RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9100 / $6.6800 | Buy Now | |
DISTI #
399-F461RD226J160Z-ND
|
DigiKey | CAP FILM POLYPROP RAD Min Qty: 476 Lead time: 31 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$6.2601 | Buy Now | |
DISTI #
80-F461RD226J160Z
|
Mouser Electronics | Film Capacitors 160V 22uF 5% LS=37.5mm RoHS: Compliant | 0 |
|
$6.2700 | Order Now |
CAD Models for F461RD226J160Z by KEMET Corporation
Part Data Attributes for F461RD226J160Z by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Samacsys Manufacturer
|
KEMET
|
Capacitance
|
22 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
32 mm
|
JESD-609 Code
|
e3
|
Length
|
41 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
PIZZA PACK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
90 V
|
Rated (DC) Voltage (URdc)
|
160 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
37.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
19 mm
|
Alternate Parts for F461RD226J160Z
This table gives cross-reference parts and alternative options found for F461RD226J160Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461RD226J160Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461RD226J160ZL32K | Film Capacitor, | KEMET Corporation | F461RD226J160Z vs F461RD226J160ZL32K |
F461RD226J160H | Film Capacitor, Polypropylene, 160V, 22uF | KEMET Corporation | F461RD226J160Z vs F461RD226J160H |
F461RD226J160ZLH0J | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 22uF, | KEMET Corporation | F461RD226J160Z vs F461RD226J160ZLH0J |
F461RD226J160F | Film Capacitor, Polypropylene, 160V, 22uF | KEMET Corporation | F461RD226J160Z vs F461RD226J160F |