-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 47uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9217
|
Newark | Cap, 47Μf, 160V, 5%, Pp, Radial, Capacitance:47Μf, Voltage Rating:160V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:F461 Series, Capacitor Case Style:Radial Box, Capacitor Terminals:Radial Rohs Compliant: Yes |Kemet F461RU476J160ZLH0J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 185 |
|
$14.4000 / $21.0200 | Buy Now |
DISTI #
399-F461RU476J160ZLH0J-ND
|
DigiKey | CAP FILM POLYPROP RAD Lead time: 31 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
F461RU476J160ZLH0J
|
TME | Capacitor: polypropylene, F46, 47uF, 41x45x30mm, THT, ±5%, 37.5mm Min Qty: 77 | 0 |
|
$14.9700 | RFQ |
DISTI #
2808182
|
element14 Asia-Pacific | CAP, 47F, 160V, 5%, PP, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 185 |
|
$14.8898 / $33.7076 | Buy Now |
DISTI #
2808182
|
Farnell | CAP, 47F, 160V, 5%, PP, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 185 |
|
$10.4371 / $17.9673 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F461RU476J160ZLH0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461RU476J160ZLH0J
KEMET Corporation
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
JESD-609 Code | e3 | |
Length | 41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | PIZZA PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 30 mm |
This table gives cross-reference parts and alternative options found for F461RU476J160ZLH0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461RU476J160ZLH0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461RU476J160H | Film Capacitor, Polypropylene, 160V, 47uF | KEMET Corporation | F461RU476J160ZLH0J vs F461RU476J160H |