Part Details for F462AP223J1K0A by KEMET Corporation
Overview of F462AP223J1K0A by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F462AP223J1K0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9220
|
Newark | Cap, 0.022µf, 1 Kv, 5%, Pp, Radial, Capacitance:22000Pf, Voltage Rating:1Kv, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:F462 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet F462AP223J1K0A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 422 |
|
$0.1090 | Buy Now |
DISTI #
399-F462AP223J1K0A-ND
|
DigiKey | CAP FILM POLYPROP RAD Min Qty: 7200 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2523 | Buy Now |
DISTI #
80-F462AP223J1K0A
|
Mouser Electronics | Film Capacitors 1000V 22000pF 5% RoHS: Compliant | 0 |
|
$0.2530 | Order Now |
DISTI #
F462AP223J1K0A
|
TME | Capacitor: polypropylene, F46, 22nF, 13x12x6mm, THT, ±5%, 10mm, bag Min Qty: 1800 | 0 |
|
$0.2310 | RFQ |
DISTI #
F462AP223J1K0A
|
Avnet Abacus | (Alt: F462AP223J1K0A) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F462AP223J1K0A
F462AP223J1K0A CAD Models
F462AP223J1K0A Part Data Attributes
|
F462AP223J1K0A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F462AP223J1K0A
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 5124, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for F462AP223J1K0A
This table gives cross-reference parts and alternative options found for F462AP223J1K0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F462AP223J1K0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F462AP223J1K0P | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | F462AP223J1K0A vs F462AP223J1K0P |
F462AP223J1K0R | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | F462AP223J1K0A vs F462AP223J1K0R |
F462AP223J1K0C | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | F462AP223J1K0A vs F462AP223J1K0C |
F462AP223J1K0L | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | F462AP223J1K0A vs F462AP223J1K0L |