There are no models available for this part yet.
Overview of F462BC123M1L2R by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F462BC123M1L2R by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AC6648
|
Newark | Ammo Rohs-Prc |Kemet F462BC123M1L2R RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2280 / $0.2830 | Buy Now | |
DISTI #
399-F462BC123M1L2RTB-ND
|
DigiKey | CAP Min Qty: 3200 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2402 | Buy Now |
CAD Models for F462BC123M1L2R by KEMET Corporation
Part Data Attributes for F462BC123M1L2R by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 7120
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.012 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
11 mm
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Ammo Pack
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
400 V
|
Rated (DC) Voltage (URdc)
|
1250 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|
Alternate Parts for F462BC123M1L2R
This table gives cross-reference parts and alternative options found for F462BC123M1L2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F462BC123M1L2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F462BC123M1L2ALR0L | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462BC123M1L2R vs F462BC123M1L2ALR0L |
F462BC123M1L2L | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462BC123M1L2R vs F462BC123M1L2L |
F462BC123M1L2P | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462BC123M1L2R vs F462BC123M1L2P |
F462BC123M1L2Z | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462BC123M1L2R vs F462BC123M1L2Z |
F462BC123M1L2A | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462BC123M1L2R vs F462BC123M1L2A |