Part Details for F462BE103M1K6A by KEMET Corporation
Overview of F462BE103M1K6A by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F462BE103M1K6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC6825
|
Newark | Bulk Rohs-Prc |Kemet F462BE103M1K6A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2290 / $0.2500 | Buy Now |
DISTI #
399-F462BE103M1K6A-ND
|
DigiKey | CAP Min Qty: 4000 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2356 | Buy Now |
DISTI #
80-F462BE103M1K6A
|
Mouser Electronics | Film Capacitors 1600V 0.01uF 20% RoHS: Compliant | 0 |
|
$0.2340 | Order Now |
Part Details for F462BE103M1K6A
F462BE103M1K6A CAD Models
F462BE103M1K6A Part Data Attributes
|
F462BE103M1K6A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F462BE103M1K6A
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for F462BE103M1K6A
This table gives cross-reference parts and alternative options found for F462BE103M1K6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F462BE103M1K6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F462BE103M1K6P | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462BE103M1K6A vs F462BE103M1K6P |
F462BE103M1K6Z | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462BE103M1K6A vs F462BE103M1K6Z |
F462BE103M1K6R | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462BE103M1K6A vs F462BE103M1K6R |