Part Details for F462BS823J1K0A by KEMET Corporation
Overview of F462BS823J1K0A by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F462BS823J1K0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC7474
|
Newark | Bulk Rohs-Prc |Kemet F462BS823J1K0A Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4920 / $0.6210 | Buy Now |
DISTI #
399-F462BS823J1K0A-ND
|
DigiKey | CAP FILM POLYPROP RAD Min Qty: 2200 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4949 | Buy Now |
DISTI #
80-F462BS823J1K0A
|
Mouser Electronics | Film Capacitors 1000V 82000pF 5% RoHS: Compliant | 0 |
|
$0.5070 | Order Now |
Part Details for F462BS823J1K0A
F462BS823J1K0A CAD Models
F462BS823J1K0A Part Data Attributes
|
F462BS823J1K0A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F462BS823J1K0A
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, 7139, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7139 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |