Part Details for F462BY393M1K6L by KEMET Corporation
Overview of F462BY393M1K6L by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F462BY393M1K6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC7635
|
Newark | Reel Rohs-Prc |Kemet F462BY393M1K6L Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5010 / $0.6780 | Buy Now |
DISTI #
399-F462BY393M1K6LTR-ND
|
DigiKey | CAP Min Qty: 1000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5699 | Buy Now |
DISTI #
80-F462BY393M1K6L
|
Mouser Electronics | Film Capacitors 1600V 39000pF 20% RoHS: Compliant | 0 |
|
$0.5690 / $1.1500 | Order Now |
Part Details for F462BY393M1K6L
F462BY393M1K6L CAD Models
F462BY393M1K6L Part Data Attributes:
|
F462BY393M1K6L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F462BY393M1K6L
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7143 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for F462BY393M1K6L
This table gives cross-reference parts and alternative options found for F462BY393M1K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F462BY393M1K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F462BY393M1K6ALR0L | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462BY393M1K6L vs F462BY393M1K6ALR0L |
F462BY393M1K6A | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462BY393M1K6L vs F462BY393M1K6A |
F462BY393M1K6Z | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462BY393M1K6L vs F462BY393M1K6Z |
F463BY393M1K6R | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462BY393M1K6L vs F463BY393M1K6R |
F462BY393M1K6R | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462BY393M1K6L vs F462BY393M1K6R |
F463BY393M1K6P | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462BY393M1K6L vs F463BY393M1K6P |
F463BY393M1K6A | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462BY393M1K6L vs F463BY393M1K6A |
F463BY393M1K6L | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462BY393M1K6L vs F463BY393M1K6L |