Part Details for F462DI823K1L2Z by KEMET Corporation
Overview of F462DI823K1L2Z by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F462DI823K1L2Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC8061
|
Newark | Pizz Rohs-Prc |Kemet F462DI823K1L2Z Min Qty: 564 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6280 / $0.7930 | Buy Now |
DISTI #
399-F462DI823K1L2Z-ND
|
DigiKey | CAP FILM POLYPROP RAD Min Qty: 2256 Lead time: 27 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.6292 | Buy Now |
DISTI #
80-F462DI823K1L2Z
|
Mouser Electronics | Film Capacitors 1250V 0.082uF 10% LS=22.5mm RoHS: Compliant | 0 |
|
$0.6440 | Order Now |
Part Details for F462DI823K1L2Z
F462DI823K1L2Z CAD Models
F462DI823K1L2Z Part Data Attributes
|
F462DI823K1L2Z
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F462DI823K1L2Z
KEMET Corporation
Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | PIZZA PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for F462DI823K1L2Z
This table gives cross-reference parts and alternative options found for F462DI823K1L2Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F462DI823K1L2Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F462DI823K1L2H | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462DI823K1L2Z vs F462DI823K1L2H |