Part Details for F462DM563K1K6Z by KEMET Corporation
Overview of F462DM563K1K6Z by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F462DM563K1K6Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1281
|
Newark | Film Cap |Kemet F462DM563K1K6Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 939 |
|
$1.4200 | Buy Now |
DISTI #
88AC8157
|
Newark | Pizz Rohs-Prc |Kemet F462DM563K1K6Z Min Qty: 444 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5850 / $0.8420 | Buy Now |
DISTI #
2266-F462DM563K1K6Z-ND
|
DigiKey | FILM CAP Min Qty: 65 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
939 In Stock |
|
$0.8800 / $1.1000 | Buy Now |
DISTI #
399-F462DM563K1K6Z-ND
|
DigiKey | CAP FILM POLYPROP RAD Min Qty: 1776 Lead time: 27 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.6280 | Buy Now |
DISTI #
80-F462DM563K1K6Z
|
Mouser Electronics | Film Capacitors 1600vlts 56000pF 10% RoHS: Compliant | 0 |
|
$0.8800 | Order Now |
|
Onlinecomponents.com | Polypropylene Film Capacitor - 0.056uF ±10% - 1.6kVDC - +85°C - 22.5mm Lead Spacing - Pizza Pack |
939 Partner Stock |
|
$0.7490 / $1.0700 | Buy Now |
DISTI #
KEMET F462DM563K1K6Z
|
PEI Genesis | Film Capacitor | 939 |
|
Buy Now |
Part Details for F462DM563K1K6Z
F462DM563K1K6Z CAD Models
F462DM563K1K6Z Part Data Attributes
|
F462DM563K1K6Z
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F462DM563K1K6Z
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 52 Weeks | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | PIZZA PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
Alternate Parts for F462DM563K1K6Z
This table gives cross-reference parts and alternative options found for F462DM563K1K6Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F462DM563K1K6Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F462DM563K1K6H | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462DM563K1K6Z vs F462DM563K1K6H |
F462DM563K1K6F | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462DM563K1K6Z vs F462DM563K1K6F |
F463DM563K1K6H | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462DM563K1K6Z vs F463DM563K1K6H |