There are no models available for this part yet.
Overview of F462DO224K1K0R by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F462DO224K1K0R by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AC8192
|
Newark | .220Uf 1000V |Kemet F462DO224K1K0R RoHS: Not Compliant Min Qty: 470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7070 / $1.0200 | Buy Now | |
DISTI #
399-F462DO224K1K0RTB-ND
|
DigiKey | CAP FILM POLYPROP RAD Min Qty: 940 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.7731 | Buy Now | |
DISTI #
80-F462DO224K1K0R
|
Mouser Electronics | Film Capacitors 1000V 0.22uF 10% RoHS: Compliant | 0 |
|
$0.7660 / $1.7300 | Order Now |
CAD Models for F462DO224K1K0R by KEMET Corporation
Part Data Attributes for F462DO224K1K0R by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
18.5 mm
|
JESD-609 Code
|
e3
|
Length
|
26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
300 V
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
10 mm
|
Alternate Parts for F462DO224K1K0R
This table gives cross-reference parts and alternative options found for F462DO224K1K0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F462DO224K1K0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F462DO224K1K0Z | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F462DO224K1K0R vs F462DO224K1K0Z |
F462DO224K1K0H | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462DO224K1K0R vs F462DO224K1K0H |
F462DO224K1K0F | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462DO224K1K0R vs F462DO224K1K0F |
F462DO224K1K0P | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F462DO224K1K0R vs F462DO224K1K0P |
F462DO224K1K0ZLH0J | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, | KEMET Corporation | F462DO224K1K0R vs F462DO224K1K0ZLH0J |