Part Details for F462RB154J1K6Z by KEMET Corporation
Overview of F462RB154J1K6Z by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F462RB154J1K6Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC8760
|
Newark | Pizz Rohs-Prc |Kemet F462RB154J1K6Z Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 / $2.9700 | Buy Now |
DISTI #
399-F462RB154J1K6Z-ND
|
DigiKey | CAP FILM POLYPROP RAD Min Qty: 840 Lead time: 27 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$2.2757 | Buy Now |
DISTI #
80-F462RB154J1K6Z
|
Mouser Electronics | Film Capacitors 1600V 0.15uF 5% LS=37.5mm RoHS: Compliant | 0 |
|
$2.4000 | Order Now |
Part Details for F462RB154J1K6Z
F462RB154J1K6Z CAD Models
F462RB154J1K6Z Part Data Attributes:
|
F462RB154J1K6Z
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F462RB154J1K6Z
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
Length | 41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | PIZZA PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |