Part Details for F463AG102J2K0L by KEMET Corporation
Overview of F463AG102J2K0L by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F463AG102J2K0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC9014
|
Newark | 1000Pf 2000V |Kemet F463AG102J2K0L Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for F463AG102J2K0L
F463AG102J2K0L CAD Models
F463AG102J2K0L Part Data Attributes
|
F463AG102J2K0L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F463AG102J2K0L
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 5116, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for F463AG102J2K0L
This table gives cross-reference parts and alternative options found for F463AG102J2K0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F463AG102J2K0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1U011003C00JF00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | F463AG102J2K0L vs MKP1U011003C00JF00 |
MKP1U011003C00JD00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | F463AG102J2K0L vs MKP1U011003C00JD00 |
MKP1U011003C00JJ00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | F463AG102J2K0L vs MKP1U011003C00JJ00 |
MKP1U011003C00JI00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | F463AG102J2K0L vs MKP1U011003C00JI00 |