Part Details for F463BB562K1L2A by KEMET Corporation
Overview of F463BB562K1L2A by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F463BB562K1L2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC9554
|
Newark | Bulk Rohs-Prc |Kemet F463BB562K1L2A RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for F463BB562K1L2A
F463BB562K1L2A CAD Models
F463BB562K1L2A Part Data Attributes
|
F463BB562K1L2A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F463BB562K1L2A
KEMET Corporation
Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, 7116, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for F463BB562K1L2A
This table gives cross-reference parts and alternative options found for F463BB562K1L2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F463BB562K1L2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F463BB562K1L2ZL32K | Film Capacitor, | KEMET Corporation | F463BB562K1L2A vs F463BB562K1L2ZL32K |
F463BB562K1L2Z | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, 7116, RADIAL LEADED | KEMET Corporation | F463BB562K1L2A vs F463BB562K1L2Z |
F463BB562K1L2C | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, 7116, RADIAL LEADED | KEMET Corporation | F463BB562K1L2A vs F463BB562K1L2C |
F463BB562K1L2R | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, 7116, RADIAL LEADED | KEMET Corporation | F463BB562K1L2A vs F463BB562K1L2R |
F463BB562K1L2ALR0L | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, 7116, RADIAL LEADED | KEMET Corporation | F463BB562K1L2A vs F463BB562K1L2ALR0L |
F463BB562K1L2P | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, 7116, RADIAL LEADED | KEMET Corporation | F463BB562K1L2A vs F463BB562K1L2P |